Add To Favorites
Product Overview
Digi-Key Part Number LM25085AMME/NOPBCT-ND
Quantity Available 2.014
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM25085AMME/NOPB

Description IC REG CTRLR BUCK 8VSSOP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 42 V
Frequency - Switching Up to 1MHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Frequency Control
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM25085AMME/NOPB
LM25085AMME/NOPBCT
LM25085AMMECT
LM25085AMMECT-ND

11:16:49 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,23000 2,23
10 2,00200 20,02
100 1,60920 160,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM25085AMME/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,46696
  • Digi-Reel® ? : LM25085AMME/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.014 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM25085AMMX/NOPB-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,79650
  • Tape & Reel (TR) ? : LM25085AMM/NOPB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,79650
Send Feedback