LM25069PMME-2/NOPB | ||
---|---|---|
DigiKey Part Number | LM25069PMME-2/NOPBTR-ND - Tape & Reel (TR) LM25069PMME-2/NOPBCT-ND - Cut Tape (CT) LM25069PMME-2/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM25069PMME-2/NOPB | |
Description | IC HOT SWAP CTRLR GP 10VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM25069PMME-2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 2.9V ~ 17V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,21000 € | 3,21 € |
10 | 2,88600 € | 28,86 € |
25 | 2,72800 € | 68,20 € |
100 | 2,36430 € | 236,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 2,24296 € | 560,74 € |
500 | 2,01262 € | 1.006,31 € |
1.250 | 1,69739 € | 2.121,74 € |
2.500 | 1,61252 € | 4.031,30 € |