Add To Favorites
Product Overview
Digi-Key Part Number 296-35783-1-ND
Quantity Available 76
Can ship immediately
Manufacturer

Manufacturer Part Number

LM25066IAPSQE/NOPB

Description IC PWR MGMT/PROT PMBUS 24WQFN
Expanded Description Base Station-Networking Line Cards, Servers PMIC 24-WQFN (4x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM25066I/A
Design Resources LM25066IA Design with WEBENCH® Power Designer
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Base Station-Networking Line Cards, Servers
Current - Supply 5.8mA
Voltage - Supply 2.9 V ~ 17 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x5)
 
Additional Resources
Standard Package ? 1
Other Names 296-35783-1

07:14:32 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,70000 6,70
10 6,05900 60,59
100 5,01570 501,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41420-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,97360
  • Cut Tape (CT) ? : 296-41420-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.800 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 5,83000
  • Digi-Reel® ? : 296-41420-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.800 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37569-2-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 2,97360
  • Tape & Reel (TR) ? : 296-35783-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 4,65072
  • Digi-Reel® ? : 296-35783-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 76 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback