Add To Favorites
Product Overview
Digi-Key Part Number LM25066APSQE/NOPBCT-ND
Quantity Available 4.376
Can ship immediately

Factory Stock ?: 7.496
Manufacturer

Manufacturer Part Number

LM25066APSQE/NOPB

Description IC CTLR PM HOTSWAP 24WQFN
Expanded Description Base Station-Networking Line Cards, Servers PMIC 24-WQFN (4x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM25066A
Design Resources LM25066A Design with WEBENCH® Power Designer
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Base Station-Networking Line Cards, Servers
Current - Supply 5.8mA
Voltage - Supply 2.9 V ~ 17 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x5)
 
Additional Resources
Standard Package ? 1
Other Names *LM25066APSQE/NOPB
LM25066APSQE/NOPBCT

15:06:34 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,81000 6,81
10 6,17500 61,75
100 5,09010 509,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM25066APSQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 4.250 - Immediate
    7.250 - Factory Stock ?
  • Unit Price: 4,72856
  • Digi-Reel® ? : LM25066APSQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.376 - Immediate
    7.496 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM25066APSQ/NOPB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,02337
  • Tape & Reel (TR) ? : LM25066APSQX/NOPB-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 3,02337
Send Feedback