Add To Favorites
Product Overview
Digi-Key Part Number LM22673TJE-5.0/NOPBCT-ND
Quantity Available 834
Can ship immediately
Manufacturer

Manufacturer Part Number

LM22673TJE-5.0/NOPB

Description IC REG BUCK 5V 3A TO263-7
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-7 Thin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-7 Thin
Supplier Device Package TO-263-7 Thin
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM22673TJE-5.0/NOPB
LM22673TJE-5.0/NOPBCT
LM22673TJE-5.0CT
LM22673TJE-5.0CT-ND

22:01:13 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,88000 4,88
10 4,38700 43,87
100 3,59460 359,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM22673TJE-5.0/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 3,31096
  • Tape & Reel (TR) ? : LM22673TJ-5.0/NOPB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,94306
Send Feedback