Add To Favorites
Product Overview
Digi-Key Part Number 296-13861-1-ND
Quantity Available 966
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

INA330AIDGST

Description IC OPAMP GP 1KHZ RRO 10VSSOP
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA330
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 1kHz
Current - Input Bias 200pA
Voltage - Input Offset 60µV
Current - Supply 2.6mA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-13861-1
296-13861-5
296-13861-5-ND

15:43:21 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 4,53200 45,32
100 3,71270 371,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13861-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,41976
  • Digi-Reel® ? : 296-13861-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 966 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA330AIDGSTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 3,41976
Send Feedback