Add To Favorites
Product Overview
Digi-Key Part Number 296-37634-1-ND
Quantity Available 15.453
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

INA152EA/2K5

Description IC OPAMP DIFF 800KHZ 8VSSOP
Expanded Description Differential Amplifier 1 Circuit 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA152
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type -
Slew Rate 0.4 V/µs
Gain Bandwidth Product -
-3db Bandwidth 800kHz
Current - Input Bias -
Voltage - Input Offset 250µV
Current - Supply 500µA
Current - Output / Channel 12mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 20 V, ±1.35 V ~ 10 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-11908-1
296-11908-1-ND
296-37634-1
INA152EA/2K5CT-ND

13:22:25 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83
10 2,54000 25,40
100 2,08350 208,35
500 1,77256 886,28
1.000 1,29573 1.295,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37634-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,29573
  • Digi-Reel® ? : 296-37634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.453 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27986-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,15740
  • Cut Tape (CT) ? : 296-27986-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.686 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,19000
  • Digi-Reel® ? : 296-27986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.686 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA152EA/250G4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,15740
Send Feedback