Add To Favorites
Product Overview
Digi-Key Part Number DS92LV3242TVS/NOPB-ND
Quantity Available 238
Can ship immediately

Factory Stock ?: 3.840
Manufacturer

Manufacturer Part Number

DS92LV3242TVS/NOPB

Description IC DESERIAL LVDS 32BIT 64TQFP
Expanded Description 2.72Gbps Deserializer 4 Input 32 Output 64-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS92LV3241,3242
Featured Product DS92LV3241 and DS92LV3242 Serializer Deserializer
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1106 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tray ?
Part Status Active
Function Deserializer
Data Rate 2.72Gbps
Input Type Channel Link II (LVDS)
Output Type Channel Link II (LVCMOS)
Number of Inputs 4
Number of Outputs 32
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names DS92LV3242TVS
DS92LV3242TVS-ND
DS92LV3242TVSNOPB

10:00:05 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,37000 14,37
10 13,20400 132,04
100 11,15150 1.115,15
500 9,92010 4.960,05
1.000 8,55182 8.551,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS92LV3242TVSX/NOPB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 7,12652
Send Feedback