Add To Favorites
Product Overview
Digi-Key Part Number DS90UR905QSQE/NOPBCT-ND
Quantity Available 1.612
Can ship immediately
Manufacturer

Manufacturer Part Number

DS90UR905QSQE/NOPB

Description IC SERIALIZER 5-65MHZ 24B 48WQFN
Expanded Description 1.82Gbps Serializer 24 Input 1 Output 48-WQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DS90UR905Q,6Q
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Serializer
Data Rate 1.82Gbps
Input Type LVCMOS
Output Type FPD-Link II, LVDS
Number of Inputs 24
Number of Outputs 1
Voltage - Supply 1.71 V ~ 1.89 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
 
Additional Resources
Standard Package ? 1
Other Names *DS90UR905QSQE/NOPB
DS90UR905QSQE/NOPBCT
DS90UR905QSQECT
DS90UR905QSQECT-ND

01:43:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,74000 11,74
10 10,79200 107,92
100 9,11470 911,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS90UR905QSQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 8,41484
  • Digi-Reel® ? : DS90UR905QSQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.612 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42668-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 5,90472
  • Cut Tape (CT) ? : 296-42668-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.241 - Immediate
  • Unit Price: 10,21000
  • Digi-Reel® ? : 296-42668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.241 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS90UR905QSQ/NOPB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,90472
Send Feedback