Add To Favorites
Product Overview
Digi-Key Part Number DS90LT012AQMFE/NOPBCT-ND
Quantity Available 3.103
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DS90LT012AQMFE/NOPB

Description IC LINE RCVR LVDS DIFF SOT23-5
Expanded Description 0/1 Receiver LVDS SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS90LT012AQ
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1105 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/1
Duplex -
Receiver Hysteresis -
Data Rate 400Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DS90LT012AQMFE/NOPB
DS90LT012AQMFE/NOPBCT
DS90LT012AQMFECT
DS90LT012AQMFECT-ND

15:26:21 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,57500 15,75
100 1,26540 126,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback