Add To Favorites
Product Overview
Digi-Key Part Number DS90CF384MTDX/NOPBCT-ND
Quantity Available 7.019
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DS90CF384MTDX/NOPB

Description IC RVR LVDS FPD 3.3V 56-TSSOP
Expanded Description Interface 56-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS90C383
PCN Design/Specification Wire Chg 19/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications -
Interface -
Voltage - Supply 3 V ~ 3.6 V
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS90CF384MTDX/NOPBCT

05:43:40 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,51000 5,51
10 4,95200 49,52
100 4,05750 405,75
500 3,45408 1.727,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS90CF384MTDX/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,82822
  • Digi-Reel® ? : DS90CF384MTDX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.019 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DS90CF384MTD/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.092 - Immediate
    4.658 - Factory Stock ?
  • Unit Price: 5,73000
Send Feedback