Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number DS90C031TM-ND
Quantity Available 6
Can ship immediately

Factory Stock ?: 5.088
Manufacturer

Manufacturer Part Number

DS90C031TM

Description IC LINE DRVR LVDS QUAD 16-SOIC
Expanded Description 4/0 Driver LVDS 16-SOIC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DS90C031
PCN Design/Specification SOIC Pkg Wire Bonding 20/Mar/2013
PCN Assembly/Origin Metal One Composition Update 17/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Not For New Designs
Type Driver
Protocol LVDS
Number of Drivers/Receivers 4/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DS90C031TM/NOPB-ND DS90C031TM/NOPB Texas Instruments Tube ? 1.951 - Immediate
3,62000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 48

05:39:05 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,24000 4,24
10 3,81100 38,11
100 3,12220 312,22
500 2,65786 1.328,93
1.000 2,24157 2.241,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback