Add To Favorites
Product Overview
Digi-Key Part Number DS36C279MX/NOPBCT-ND
Quantity Available 9.577
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DS36C279MX/NOPB

Description IC TXRX LO PWR TIA/EIA-485 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS36C279
PCN Design/Specification Mold Compound 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names DS36C279MX/NOPBCT

12:39:30 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,50000 2,50
10 2,25000 22,50
100 1,84300 184,30
500 1,56886 784,43
1.000 1,32313 1.323,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS36C279MX/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,13433
  • Digi-Reel® ? : DS36C279MX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.577 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DS36C279M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.071 - Immediate
  • Unit Price: 2,88000
Send Feedback