Add To Favorites
Product Overview
Digi-Key Part Number DS36C278TMX/NOPBCT-ND
Quantity Available 10.033
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DS36C278TMX/NOPB

Description IC TXRX LO PWR TIA/EIA-485 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS36C278
PCN Design/Specification Mold Compound 24/Mar/2016
Cu Wire 17/Jun/2016
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names DS36C278TMX/NOPBCT

05:34:49 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,94900 19,49
100 1,56390 156,39
500 1,28536 642,68
1.000 1,06400 1.064,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS36C278TMX/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,96402
  • Digi-Reel® ? : DS36C278TMX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.033 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS36C278TM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.462 - Immediate
  • Unit Price: 2,51000
Send Feedback