Add To Favorites
Product Overview
Digi-Key Part Number 296-38481-1-ND
Quantity Available 1.417
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DRV2605LDGST

Description NEXT GEN DRV260X LRA/ERM DRIVER
Expanded Description Motor Driver Power MOSFET I²C 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DRV2605L
Manufacturer Product Page DRV2605LDGST Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC ERM, LRA
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface I²C
Technology Power MOSFET
Step Resolution -
Applications Haptic Feedback
Current - Output -
Voltage - Supply 2 V ~ 5.5 V
Voltage - Load 2 V ~ 5.5 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38481-1

12:55:51 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,52000 4,52
10 4,06100 40,61
100 3,32750 332,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38481-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,06496
  • Digi-Reel® ? : 296-38481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.417 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40032-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,80540
  • Cut Tape (CT) ? : 296-40032-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.409 - Immediate
  • Unit Price: 3,95000
  • Digi-Reel® ? : 296-40032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.459 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback