Add To Favorites
Product Overview
Digi-Key Part Number 296-35546-1-ND
Quantity Available 5.319
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DRV2604YZFR

Description IC ERM/LRA HAPTIC DRIVER 9DSBGA
Expanded Description Motor Driver Power MOSFET I²C 9-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC ERM, LRA
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Differential
Interface I²C
Technology Power MOSFET
Step Resolution -
Applications Haptic Feedback
Current - Output -
Voltage - Supply 2.5 V ~ 5.5 V
Voltage - Load 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-UFBGA, DSBGA
Supplier Device Package 9-DSBGA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35546-1

03:07:22 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,67000 2,67
10 2,39500 23,95
100 1,96240 196,24
500 1,67054 835,27
1.000 1,40889 1.408,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35546-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,22130
  • Digi-Reel® ? : 296-35546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.319 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-45407-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.500 - Factory Stock ?
  • Unit Price: 2,07472
  • Cut Tape (CT) ? : 296-45407-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.535 - Immediate
    3.500 - Factory Stock ?
  • Unit Price: 3,06000
  • Digi-Reel® ? : 296-45407-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.535 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback