Add To Favorites
Product Overview
Digi-Key Part Number 296-18413-1-ND
Quantity Available 3.440
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DAC6571IDBVT

Description IC DAC 10BIT I2C SNGL SOT23-6
Expanded Description 10 Bit Digital to Analog Converter 1 SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DAC6571
Product Training Modules Data Converter Basics
Manufacturer Product Page DAC6571IDBVT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 9µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±2 (Max), ±0.5 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names 296-18413-1

23:21:05 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,71500 17,15
100 1,37850 137,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18413-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,25664
  • Digi-Reel® ? : 296-18413-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.440 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DAC6571IDBVR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,68270
  • Tape & Reel (TR) ? : DAC6571IDBVRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,68270
  • Tape & Reel (TR) ? : DAC6571IDBVTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,09956
Send Feedback