Add To Favorites
Product Overview
Digi-Key Part Number 296-37965-1-ND
Quantity Available 411
Can ship immediately
Manufacturer

Manufacturer Part Number

CSD95378BQ5MCT

Description IC SYNC BUCK NEXFET 12SON
Expanded Description Half Bridge Driver Synchronous Buck Converters Power MOSFET 12-LSON (5x6)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets CSD95378BQ5MC
Reference Design Library PMP9444: 12 Vin, FPGA Rail Supply - Xilinx Kintex
PCN Assembly/Origin Fab Site Addition 22/Nov/2014
Manufacturer Product Page CSD95378BQ5MCT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 60A
Current - Peak Output 90A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4.5 V ~ 16 V
Operating Temperature -55°C ~ 150°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO
Mounting Type Surface Mount
Package / Case 12-PowerTFDFN
Supplier Device Package 12-LSON (5x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37965-1

19:20:59 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,42000 5,42
10 4,86900 48,69
100 3,98920 398,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40019-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,32397
  • Cut Tape (CT) ? : 296-40019-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.586 - Immediate
  • Unit Price: 4,77000
  • Digi-Reel® ? : 296-40019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.586 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37965-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 3,67444
  • Digi-Reel® ? : 296-37965-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 411 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback