Add To Favorites
Product Overview
Digi-Key Part Number 296-38668-1-ND
Quantity Available 2.290
Can ship immediately
Manufacturer

Manufacturer Part Number

CSD85301Q2T

Description MOSFET 2N-CH 20V 5A 6WSON
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 5A 2.3W Surface Mount 6-WSON (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CSD85301Q2
Manufacturer Product Page CSD85301Q2T Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate, 5V Drive
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5A
Rds On (Max) @ Id, Vgs 27 mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 469pF @ 10V
Power - Max 2.3W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38668-1

03:52:51 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,52000 5,20
100 0,39900 39,90
500 0,31540 157,70
1.000 0,25232 252,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38668-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 0,35980
  • Digi-Reel® ? : 296-38668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.290 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40010-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,16571
  • Cut Tape (CT) ? : 296-40010-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 351 - Immediate
  • Unit Price: 0,60000
  • Digi-Reel® ? : 296-40010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 351 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback