Add To Favorites
Product Overview
Digi-Key Part Number 296-43210-1-ND
Quantity Available 1.745
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

CSD25404Q3T

Description MOSFET P-CH 20V 104A 8VSON
Expanded Description P-Channel 20V 104A (Tc) 2.8W (Ta), 96W (Tc) Surface Mount 8-VSON (3.3x3.3)
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CSD25404Q3 Datasheet
Manufacturer Product Page CSD25404Q3T Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 104A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.15V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 14.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 2120pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 2.8W (Ta), 96W (Tc)
Rds On (Max) @ Id, Vgs 6.5 mOhm @ 10A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-VSON (3.3x3.3)
Package / Case 8-PowerVDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-43210-1

21:06:35 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,12100 11,21
100 0,87440 87,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43210-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,92228
  • Digi-Reel® ? : 296-43210-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.745 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CSD25404Q3-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,40002
Send Feedback