Add To Favorites
Product Overview
Digi-Key Part Number 296-38621-1-ND
Quantity Available 5.886
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

CSD13383F4T

Description MOSFET N-CH 12V 3PICOSTAR
Expanded Description N-Channel 12V 2.9A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CSD13383F4
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
Manufacturer Product Page CSD13383F4T Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series FemtoFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 2.9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 291pF @ 6V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 44 mOhm @ 500mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-PICOSTAR
Package / Case 3-XFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38621-1

19:42:35 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,31200 3,12
100 0,21230 21,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38621-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,18684
  • Digi-Reel® ? : 296-38621-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.886 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39991-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07002
  • Cut Tape (CT) ? : 296-39991-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.705 - Immediate
  • Unit Price: 0,34000
  • Digi-Reel® ? : 296-39991-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback