Add To Favorites
Product Overview
Digi-Key Part Number 296-19720-1-ND
Quantity Available 3.309
Can ship immediately

Factory Stock ?: 7.000
Manufacturer

Manufacturer Part Number

CF4320HZKFR

Description IC INTERFACE DUAL-SPLY 114-BGA
Expanded Description GPS Interface 114-BGA MICROSTAR (16x5.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets CF4320H
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 928 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications GPS
Interface Bus
Voltage - Supply 3.3V, 5V
Package / Case 114-BGA Microstar
Supplier Device Package 114-BGA MICROSTAR (16x5.5)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 296-19720-1

02:13:35 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,10000 5,10
10 4,57700 45,77
100 3,75030 375,03
500 3,19254 1.596,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19720-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    7.000 - Factory Stock ?
  • Unit Price: 2,61408
  • Digi-Reel® ? : 296-19720-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.309 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback