Add To Favorites
Product Overview
Digi-Key Part Number 296-30390-1-ND
Quantity Available 3.185
Can ship immediately

Factory Stock ?: 8.750
Manufacturer

Manufacturer Part Number

CDCM9102RHBT

Description IC CLK GEN 100MHZ 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CDCM9102
PCN Design/Specification Copper Wire Base Metal 19/Jun/2014
Copper Wire Revision B 16/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator
PLL No
Input Crystal
Output LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 1:3
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Divider/Multiplier No/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 296-30390-1

16:07:01 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,78000 5,78
10 5,18500 51,85
100 4,25390 425,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30390-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    8.750 - Factory Stock ?
  • Unit Price: 3,91524
  • Digi-Reel® ? : 296-30390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.185 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-30478-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,42949
  • Cut Tape (CT) ? : 296-30478-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.326 - Immediate
  • Unit Price: 5,31000
  • Digi-Reel® ? : 296-30478-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.326 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback