Add To Favorites
Product Overview
Digi-Key Part Number 296-24193-1-ND
Quantity Available 2.284
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

CDCM61002RHBT

Description IC CLK GEN 1:3 LOW JITTER 32-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CDCM61002
PCN Design/Specification Copper Wire Base Metal 19/Jun/2014
Copper Wire Revision B 16/Dec/2014
Manufacturer Product Page CDCM61002RHBT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 865 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator
PLL Yes with Bypass
Input LVCMOS, Crystal
Output LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 1:3
Differential - Input:Output No/No
Frequency - Max 683.28MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24193-1

00:14:50 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,66000 6,66
10 6,02100 60,21
100 4,98450 498,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31623-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 2,97360
  • Cut Tape (CT) ? : 296-31623-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.536 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 5,83000
  • Digi-Reel® ? : 296-31623-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.536 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-24193-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 4,62184
  • Digi-Reel® ? : 296-24193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback