Add To Favorites
Product Overview
Digi-Key Part Number 296-23946-1-ND
Quantity Available 355
Can ship immediately

Factory Stock ?: 4.500
Manufacturer

Manufacturer Part Number

CDCE18005RGZT

Description IC 5/10 OTPT CLOCK/BUFFER 48-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator
PLL No
Input LVCMOS, LVDS, LVPECL
Output LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 3:10
Differential - Input:Output Yes/Yes
Frequency - Max 1.5GHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
 
Additional Resources
Standard Package ? 1
Other Names 296-23946-1

17:48:43 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,44000 12,44
10 11,44100 114,41
100 9,66310 966,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23946-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    4.500 - Factory Stock ?
  • Unit Price: 8,92124
  • Digi-Reel® ? : 296-23946-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 355 - Immediate
    4.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CDCE18005RGZR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,30180
Send Feedback