Add To Favorites
Product Overview
Digi-Key Part Number 296-30167-1-ND
Quantity Available 792
Can ship immediately

Factory Stock ?: 6.500
Manufacturer

Manufacturer Part Number

BQ76925RGET

Description IC BATT MGMT LI-ION AFE 24VQFN
Expanded Description Battery Multi-Function Controller IC Lithium-Ion/Polymer 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Multi-Function Controller
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 3 ~ 6
Fault Protection Over Current, Over Temperature, Over/Under Voltage
Interface I²C
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30167-1

08:26:12 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,67000 2,67
10 2,39500 23,95
100 1,96240 196,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30167-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    6.500 - Factory Stock ?
  • Unit Price: 1,80752
  • Digi-Reel® ? : 296-30167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 792 - Immediate
    6.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-36570-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,05138
  • Cut Tape (CT) ? : 296-36570-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.955 - Immediate
  • Unit Price: 2,56000
  • Digi-Reel® ? : 296-36570-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback