Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-28427-1-ND
Quantity Available 571
Can ship immediately
Manufacturer

Manufacturer Part Number

BQ51013YFFT

Description IC WIRELESS POWER RCVR 28DSBGA
Expanded Description Wireless Power Receiver PMIC 28-DSBGA (2.79x1.59)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BQ51011/13
Manufacturer Product Page BQ51013YFFT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Applications Wireless Power Receiver
Current - Supply 1.5A
Voltage - Supply 4 V ~ 10 V
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-UFBGA, DSBGA
Supplier Device Package 28-DSBGA (2.79x1.59)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28427-1

13:42:17 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,53000 7,53
10 6,79900 67,99
25 6,20800 155,20
100 5,61670 561,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28427-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 4,87772
  • Digi-Reel® ? : 296-28427-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 571 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ51013YFFR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 3,43129
Send Feedback