BQ51013BYFPR | ||
---|---|---|
DigiKey Part Number | 296-39955-2-ND - Tape & Reel (TR) 296-39955-1-ND - Cut Tape (CT) 296-39955-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ51013BYFPR | |
Description | IC WIRELESS PWR RCVR 28DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Wireless Power Receiver PMIC 28-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ51013BYFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 1.5A | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,09000 € | 3,09 € |
10 | 2,77500 € | 27,75 € |
25 | 2,62320 € | 65,58 € |
100 | 2,27330 € | 227,33 € |
250 | 2,15672 € | 539,18 € |
500 | 1,93522 € | 967,61 € |
1.000 | 1,63211 € | 1.632,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,55051 € | 4.651,53 € |
6.000 | 1,49222 € | 8.953,32 € |