Add To Favorites
Product Overview
Digi-Key Part Number 296-41212-1-ND
Quantity Available 2.606
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

BQ4802LYPWR

Description IC RTC CLK/CALENDAR PAR 28TSSOP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar Parallel 28-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BQ4802Y,LY
Product Training Modules Clock Basics in 10 minutes or less
Manufacturer Product Page BQ4802LYPWR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Daylight Savings, Leap Year, Supervisor, Watchdog Timer
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Voltage - Supply, Battery 2.4 V ~ 4 V
Current - Timekeeping (Max) 1.5mA (Typ) @ 2.7 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-41212-1

09:36:03 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,80000 5,80
10 5,20700 52,07
100 4,26600 426,60
500 3,63162 1.815,81
1.000 3,06281 3.062,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-12757-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.941 - Immediate
  • Unit Price: 6,07000
  • Tape & Reel (TR) ? : 296-41212-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,65500
  • Digi-Reel® ? : 296-41212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.606 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback