Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-41211-1-ND
Quantity Available 2.955
Can ship immediately
Manufacturer

Manufacturer Part Number

BQ3060PWR

Description IC SBS 1.1 GAS GAUGE 24TSSOP
Expanded Description Battery Multi-Function Controller IC Lithium-Ion/Polymer 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Multi-Function Controller
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 2 ~ 4
Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface SMBus
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-41211-1

08:00:52 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,00000 8,00
10 7,22100 72,21
100 5,97800 597,80
500 5,20552 2.602,76
1.000 4,53383 4.533,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41211-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,23875
  • Digi-Reel® ? : 296-41211-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.955 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-25544-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 47 - Immediate
    3.840 - Factory Stock ?
  • Unit Price: 9,00000
Send Feedback