Add To Favorites
Product Overview
Digi-Key Part Number 296-37960-1-ND
Quantity Available 9.718
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

BQ29703DSET

Description IC LITHIUM BATT PROTECT 6WSON
Expanded Description Battery Battery Protection IC Lithium-Ion/Polymer 6-WSON (1.5x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BQ29700 EVM User Guide
BQ297xx Datasheet
Manufacturer Product Page BQ29703DSET Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Protection
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Fault Protection Over Current, Over/Under Voltage, Short Circuit
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-WFDFN
Supplier Device Package 6-WSON (1.5x1.5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37960-1

03:24:51 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66100 6,61
100 0,50670 50,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37960-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,45700
  • Digi-Reel® ? : 296-37960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.718 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback