Add To Favorites
Product Overview
Digi-Key Part Number 296-37471-1-ND
Quantity Available 523
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

BQ27621YZFT-G1A

Description IC BATT FUEL GAUGE LIION 9DSBGA
Expanded Description Battery Battery Monitor IC Lithium-Ion 9-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Impedance Track™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 9-UFBGA, DSBGA
Supplier Device Package 9-DSBGA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37471-1

20:21:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,85000 2,85
10 2,55600 25,56
100 2,09710 209,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37471-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,93012
  • Digi-Reel® ? : 296-37471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 523 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback