Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-25835-1-ND
Quantity Available 1.205
Can ship immediately

Factory Stock ?: 7.750
Manufacturer

Manufacturer Part Number

BQ27541DRZT-V200

Description IC BATT FUEL GAUGE LI-ION 12SON
Expanded Description Battery Multi-Function Controller IC Lithium-Ion 12-SON (2.5x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Impedance Track™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Multi-Function Controller
Battery Chemistry Lithium-Ion
Number of Cells 1
Fault Protection Over Temperature
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-SON (2.5x4)
 
Additional Resources
Standard Package ? 1
Other Names 296-25835-1

12:01:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,73000 3,73
10 3,35500 33,55
100 2,74900 274,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25835-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    7.750 - Factory Stock ?
  • Unit Price: 2,53204
  • Digi-Reel® ? : 296-25835-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.205 - Immediate
    7.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback