Add To Favorites
Product Overview
Digi-Key Part Number 296-38609-1-ND
Quantity Available 146
Can ship immediately

Factory Stock ?: 1.750
Manufacturer

Manufacturer Part Number

BQ27532YZFT-G1

Description IC BATT FUEL GAUGE LIION 15DSBGA
Expanded Description Battery Battery Monitor IC Lithium-Ion 15-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BQ27532YZFx-G1
BQ27532-G1 Tech Ref guide
Featured Product bq27532-G1 Battery Management Unit
Manufacturer Product Page BQ27532YZFT-G1 Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Impedance Track™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 15-UFBGA, DSBGA
Supplier Device Package 15-DSBGA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38609-1

04:45:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,52000 3,52
10 3,16500 31,65
100 2,59670 259,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38609-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Factory Stock ?
  • Unit Price: 2,39000
  • Digi-Reel® ? : 296-38609-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 146 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ27532YZFR-G1-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,40371
Send Feedback