Add To Favorites
Product Overview
Digi-Key Part Number 296-27827-1-ND
Quantity Available 609
Can ship immediately

Factory Stock ?: 4.750
Manufacturer

Manufacturer Part Number

BQ24725RGRT

Description IC CHRG MGMT LI+ 2-4CELL 20VQFN
Expanded Description Charger IC Lithium-Ion 20-VQFN (3.5x3.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 2 ~ 4
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Current, Over Voltage, Short Circuit
Charge Current - Max -
Battery Pack Voltage 19.2V (Max)
Voltage - Supply (Max) 24V
Interface I²C
Operating Temperature 0°C ~ 125°C (TJ)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3.5x3.5)
 
Additional Resources
Standard Package ? 1
Other Names 296-27827-1

23:51:09 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,86000 5,86
10 5,26400 52,64
100 4,31290 431,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27827-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    4.750 - Factory Stock ?
  • Unit Price: 3,97248
  • Digi-Reel® ? : 296-27827-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 609 - Immediate
    4.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27692-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 2,48338
Send Feedback