Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-30614-1-ND
Quantity Available 2.720
Can ship immediately

Factory Stock ?: 8.000
Manufacturer

Manufacturer Part Number

BQ24278RGET

Description IC BATT CHARGER LI-ION 24VQFN
Expanded Description Charger IC Lithium-Ion 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 2.5A
Battery Pack Voltage 3.7V
Voltage - Supply (Max) 10V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 296-30614-1

02:04:02 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,79000 3,79
10 3,40600 34,06
100 2,79020 279,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30614-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: 2,57000
  • Digi-Reel® ? : 296-30614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.720 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ24278RGER-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,65020
Send Feedback