Add To Favorites
Product Overview
Digi-Key Part Number 296-37872-1-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 3.500
Manufacturer

Manufacturer Part Number

BQ24262RGET

Description IC BATT CHARGER LI-ION 24VQFN
Expanded Description Charger IC Lithium-Ion 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BQ2426x
PCN Design/Specification Datasheet Update 03/Jun/2015
Manufacturer Product Page BQ24262RGET Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Temperature, Over Voltage
Charge Current - Max 3A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6V
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 296-37872-1

22:38:37 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,74000 4,74
10 4,25400 42,54
100 3,48990 348,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39921-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,88961
  • Cut Tape (CT) ? : 296-39921-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.923 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 4,13000
  • Digi-Reel® ? : 296-39921-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.923 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37872-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.500 - Factory Stock ?
  • Unit Price: 3,21212
  • Digi-Reel® ? : 296-37872-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
    3.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback