Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-37244-1-ND
Quantity Available 597
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

BQ24261YFFT

Description IC BATT CHARGER LI-ION 36DSBGA
Expanded Description Charger IC Lithium-Ion 36-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Temperature, Over Voltage
Charge Current - Max 3A
Battery Pack Voltage 3.5V
Voltage - Supply (Max) 13.2V
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 36-UFBGA, DSBGA
Supplier Device Package 36-DSBGA
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-37244-1

17:52:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,46000 5,46
10 4,89800 48,98
100 4,01850 401,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37244-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 3,69864
  • Digi-Reel® ? : 296-37244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 597 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ24261YFFR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 2,37435
Send Feedback