Add To Favorites
Product Overview
Digi-Key Part Number 296-25137-1-ND
Quantity Available 3.587
Can ship immediately

Factory Stock ?: 9.500
Manufacturer

Manufacturer Part Number

BQ24041DSQT

Description IC BATT CHG LI-ION 1 CELL 10SON
Expanded Description Charger IC Lithium-Ion/Polymer 10-SON (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 1A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 28V
Interface -
Operating Temperature 0°C ~ 125°C (TJ)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25137-1

09:29:07 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,26900 12,69
100 0,98960 98,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25137-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    9.500 - Factory Stock ?
  • Unit Price: 0,89764
  • Digi-Reel® ? : 296-25137-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.587 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ24041DSQR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,45351
Send Feedback