Add To Favorites
Product Overview
Digi-Key Part Number 296-37023-1-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

AMC7812BSRGCT

Description IC MONITOR/CONTROL ANALOG 64VQFN
Expanded Description Analog Monitor/Control Circuit 12 bit 500k I²C, SPI 64-VQFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets AMC7812B
PCN Design/Specification Copper Wire Base Alternative 23/Apr/2014
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Analog Monitor/Control Circuit
Resolution (Bits) 12 b
Sampling Rate (Per Second) 500k
Data Interface I²C, SPI
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
 
Additional Resources
Standard Package ? 1
Other Names 296-37023-1

09:38:03 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,11000 19,11
10 17,62400 176,24
100 15,04910 1.504,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39902-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 10,45049
  • Cut Tape (CT) ? : 296-39902-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.698 - Immediate
  • Unit Price: 18,08000
  • Digi-Reel® ? : 296-39902-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.698 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37023-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 13,93800
  • Digi-Reel® ? : 296-37023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback