Add To Favorites
Product Overview
Digi-Key Part Number 296-29328-1-ND
Quantity Available 305
Can ship immediately

Factory Stock ?: 8.750
Manufacturer

Manufacturer Part Number

ADS8634SRGET

Description IC ADC 12BIT SER 1MSPS 24VQFN
Expanded Description 12 Bit Analog to Digital Converter 4 Input 1 SAR 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADS8634,638
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 4
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 1.65 V ~ 5.25 V
Features Temperature Sensor
Operating Temperature -40°C ~ 125°C
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 296-29328-1

02:25:59 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,73000 5,73
10 5,17900 51,79
100 4,28770 428,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29328-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    8.750 - Factory Stock ?
  • Unit Price: 3,97576
  • Digi-Reel® ? : 296-29328-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 305 - Immediate
    8.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-29339-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 2,54173
  • Cut Tape (CT) ? : 296-29339-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.545 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 5,55000
  • Digi-Reel® ? : 296-29339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.545 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback