Add To Favorites
Product Overview
Digi-Key Part Number 296-38606-1-ND
Quantity Available 2.989
Can ship immediately
Manufacturer

Manufacturer Part Number

ADS7041IRUGR

Description IC ADC 10BIT 1MSPS 8X2QFN
Expanded Description 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ADS7041
Featured Product ADS7041/44 SAR ADC
PCN Design/Specification ADS7040-4 Datasheet Update 23/Feb/2015
Manufacturer Product Page ADS7041IRUGR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 1.65 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 8-XFQFN
Supplier Device Package 8-X2QFN (1.5x1.5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38606-1

13:16:46 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,41500 14,15
100 1,13510 113,51
500 0,93292 466,46
1.000 0,64787 647,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38606-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,64787
  • Digi-Reel® ? : 296-38606-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.989 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback