Add To Favorites
Product Overview
Digi-Key Part Number 296-41532-5-ND
Quantity Available 1.009
Can ship immediately

Factory Stock ?: 80
Manufacturer

Manufacturer Part Number

ADC12D1600RFIUT/NOPB

Description IC ADC 12BIT SRL 3.2G 2CH 292BGA
Expanded Description 12 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 292-BGA (27x27)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ADC12D1000,1600RF Data Manual
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 3.2G
Number of Inputs 2
Input Type Differential
Data Interface LVDS - Parallel
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture Folding Interpolating
Reference Type Internal
Voltage - Supply, Analog 1.8 V ~ 2 V
Voltage - Supply, Digital 1.8 V ~ 2 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 292-BGA Exposed Pad
Supplier Device Package 292-BGA (27x27)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 296-41532-5
ADC12D1600RFIUT/NOPB-ND

04:51:26 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.632,34000 2.632,34
10 2.590,88800 25.908,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback