Add To Favorites
Product Overview
Digi-Key Part Number ADC0838CIWMX/NOPBCT-ND
Quantity Available 1.071
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

ADC0838CIWMX/NOPB

Description IC ADC 8BIT SERIAL I/O 20-SOIC
Expanded Description 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADC0831,2,4,8
PCN Design/Specification Copper Wire Update 14/May/2015
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) -
Number of Inputs 4, 8
Input Type Differential, Pseudo-Differential, Single Ended
Data Interface SPI
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 4.5 V ~ 6.3 V
Voltage - Supply, Digital 4.5 V ~ 6.3 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ADC0838CIWMX/NOPBCT

13:06:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,81000 2,81
10 2,52200 25,22
100 2,06670 206,67
500 1,75932 879,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADC0838CIWMX/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,44054
  • Digi-Reel® ? : ADC0838CIWMX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.071 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADC0838CIWM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.502 - Immediate
  • Unit Price: 3,26000
Send Feedback