Add To Favorites
Product Overview
Digi-Key Part Number 296-18352-1-ND
Quantity Available 2.335
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

74AVCH16T245ZQLR

Description IC BUS TRANSCVR 16BIT 56BGA
Expanded Description Voltage Level Translator Bidirectional 2 Circuit 8 Channel 380Mbps 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets SN74AVCH16T245
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page 74AVCH16T245ZQLR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 908 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AVCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 2
Channels per Circuit 8
Voltage - VCCA 1.2 V ~ 3.6 V
Voltage - VCCB 1.2 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 380Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-BGA MICROSTAR JUNIOR (7.0x4.5)
 
Additional Resources
Standard Package ? 1
Other Names 296-18352-1

23:11:47 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
10 2,61500 26,15
100 2,09770 209,77
500 1,72418 862,09
1.000 1,19735 1.197,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18352-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,19735
Send Feedback