Add To Favorites
Product Overview
Digi-Key Part Number TMS-SCE-1K-3/16-2.0-4-ND
Quantity Available 2.365
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS-SCE-1K-3/16-2.0-4

Description HEATSHRNK LBL 3:1 .187" YL 1K
Expanded Description Yellow Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series TMS-SCE
Packaging ? Tape & Box (TB) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 0.19" x 1.97" (4.8mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 135°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 7957790001
8-1196160-0

11:18:28 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,91100 9,11
25 0,85760 21,44
50 0,82160 41,08
100 0,78580 78,58
250 0,71440 178,60
500 0,64294 321,47
1.000 0,57149 571,49
2.500 0,51792 1.294,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback