Add To Favorites
Product Overview
Digi-Key Part Number TMS-SCE-1/4-2.0-9CT-ND
Quantity Available 1.740
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS-SCE-1/4-2.0-9

Description HEATSHRNK LBL 3:1 .25" WH
Expanded Description White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series TMS-SCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 0.25" x 1.97" (6.4mm x 50.0mm)
Color White
Material Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 135°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TMS-SCE-1K-1/4-2.0-S3-9-ND TMS-SCE-1K-1/4-2.0-S3-9 TE Connectivity Raychem Cable Protection Tape & Box (TB) ? 0
0,74598 1.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TMS-SCE-1/4-2.0-9-ND
TMS-SCE-1/4-2.0-9CT

22:11:13 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,27900 12,79
25 1,20120 30,03
50 1,14880 57,44
100 1,09660 109,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback