Add To Favorites
Product Overview
Digi-Key Part Number PB1220-ND
Quantity Available 176
Can ship immediately
Manufacturer

Manufacturer Part Number

V23061A1005A402

Description RELAY GEN PURPOSE SPST 8A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Mini Power PCB Relay MSR
Featured Product Schrack Relays
Catalog Page 2341 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series MSR, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 18.4mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 8.2 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class A, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 221 mW
Coil Resistance 652 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 20
Other Names 2-1393222-3
PB1220
V23061A1005A402-ND

19:20:15 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,47000 4,47
10 4,19700 41,97
25 3,73080 93,27
50 3,54420 177,21
100 3,35760 335,76
250 3,10116 775,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback