Add To Favorites
Product Overview
Digi-Key Part Number PB1215-ND
Quantity Available 622
Can ship immediately
Manufacturer

Manufacturer Part Number

V23057-A0006-A401

Description RELAY GEN PURPOSE SPDT 8A 24V
Expanded Description General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets V23057 Type Relay Card E
Featured Product Schrack Relays
3D Model 2-1393215-5.pdf
Catalog Page 2343 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series V23057, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 20mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 16 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 7ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 480 mW
Coil Resistance 1.2 kOhms
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 2-1393215-5
PB1215
V23057A 6A401
V23057A 6A401-ND
V23057A6A401

21:18:54 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,74000 11,74
10 10,44100 104,41
25 9,91880 247,97
50 9,39660 469,83
100 8,87450 887,45
250 8,09152 2.022,88
500 7,56946 3.784,73
1.000 7,17794 7.177,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback