Add To Favorites
Product Overview
Digi-Key Part Number PB1600-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

V23030A2021A104

Description RELAY GEN PURPOSE 4PDT 2A 24V
Expanded Description General Purpose Relay 4PDT (4 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Card SN Relay V23030
Featured Product Relay Products
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series V23030, AXICOM
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 32.9mA
Coil Voltage 24VDC
Contact Form 4PDT (4 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 250VDC - Max
Turn On Voltage (Max) 15.5 VDC
Turn Off Voltage (Min) -
Operate Time 8ms
Release Time 2ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver (Ag), Gold (Au)
Coil Power 789 mW
Coil Resistance 730 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 5
Other Names 5-1393801-0
5-1393801-0-ND
513938010
PB1600
V23030A2021A104-ND

04:42:35 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 92,34000 92,34
10 87,21200 872,12
25 82,08200 2.052,05
50 76,95200 3.847,60
100 71,82180 7.182,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback